
59025-1-S-01-A | |
|---|---|
DigiKey Part Number | 59025-1-S-01-A-ND |
Manufacturer | |
Manufacturer Product Number | 59025-1-S-01-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 8.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 40,90400 Kč | 409,04 Kč |
| 25 | 37,93080 Kč | 948,27 Kč |
| 100 | 33,78370 Kč | 3 378,37 Kč |
| 300 | 30,90067 Kč | 9 270,20 Kč |
| 500 | 29,69538 Kč | 14 847,69 Kč |
| 1 000 | 28,20031 Kč | 28 200,31 Kč |
| 2 500 | 26,46823 Kč | 66 170,57 Kč |
| 5 000 | 25,33384 Kč | 126 669,20 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |


