
59010-1-S-02-A | |
|---|---|
DigiKey Part Number | HE618-ND |
Manufacturer | |
Manufacturer Product Number | 59010-1-S-02-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 6.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,23000 Kč | 257,23 Kč |
| 10 | 212,98300 Kč | 2 129,83 Kč |
| 25 | 197,35600 Kč | 4 933,90 Kč |
| 100 | 176,70240 Kč | 17 670,24 Kč |
| 300 | 163,04667 Kč | 48 914,00 Kč |
| 500 | 157,50222 Kč | 78 751,11 Kč |
| 1 000 | 150,75451 Kč | 150 754,51 Kč |
| Unit Price without VAT: | 257,23000 Kč |
|---|---|
| Unit Price with VAT: | 311,24830 Kč |



