
57600000001 | |
|---|---|
DigiKey Part Number | 57600000001-ND |
Manufacturer | |
Manufacturer Product Number | 57600000001 |
Description | FUSE HOLDER TR5 6.3A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Radial Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Radial 0.2" (5.08mm) Pitch | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | Radial Box, Can | |
Fuse Type | Radial | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | PC Pin | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 5 | 79,03600 Kč | 395,18 Kč |
| 10 | 72,92600 Kč | 729,26 Kč |
| 50 | 60,48260 Kč | 3 024,13 Kč |
| 100 | 55,78540 Kč | 5 578,54 Kč |
| 300 | 49,03803 Kč | 14 711,41 Kč |
| 500 | 46,16662 Kč | 23 083,31 Kč |
| 1 000 | 42,95393 Kč | 42 953,93 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |







