Isolated Module DC DC Converter 1 Output 9V 1A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 9V 1A 9V - 36V Input
XP Power ITZ Series | Digi-Key Daily

ITZ0924S09

DigiKey Part Number
1470-4028-ND
Manufacturer
Manufacturer Product Number
ITZ0924S09
Description
DC DC CONVERTER 9V 9W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 1A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
ITZ0924S09 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, SCP
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Bulk
Efficiency
86%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
8-SIP Module
Number of Outputs
1
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.9mm x 9.6mm x 11.2mm)
Voltage - Input (Min)
9V
Supplier Device Package
8-SIP
Voltage - Input (Max)
36V
Control Features
Enable, Active Low
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
1A
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1526,60000 Kč526,60 Kč
5510,75200 Kč2 553,76 Kč
10495,11000 Kč4 951,10 Kč
25474,04560 Kč11 851,14 Kč
100442,34720 Kč44 234,72 Kč
Unit Price without VAT:526,60000 Kč
Unit Price with VAT:637,18600 Kč