
57142-000 | |
|---|---|
DigiKey Part Number | F8897-ND |
Manufacturer | |
Manufacturer Product Number | 57142-000 |
Description | 57142-000 ACTUATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 59142 Magnet 0.906" L x 0.236" W x 0.551" H (23.0mm x 6.00mm x 14.0mm) Plastic Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Use With/Related Products | 59142 | |
Housing Material | Plastic | |
Material - Magnet | Nd-Fe-B | |
Package / Case | Flange Mount | |
Size | 0.906" L x 0.236" W x 0.551" H (23.0mm x 6.00mm x 14.0mm) | |
Operating Temperature | 105°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 5 | 58,41600 Kč | 292,08 Kč |
| 10 | 55,85500 Kč | 558,55 Kč |
| 25 | 52,77200 Kč | 1 319,30 Kč |
| 50 | 50,67240 Kč | 2 533,62 Kč |
| 180 | 47,23733 Kč | 8 502,72 Kč |
| 540 | 44,70163 Kč | 24 138,88 Kč |
| 1 080 | 43,27202 Kč | 46 733,78 Kč |
| 5 040 | 40,50406 Kč | 204 140,46 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |



