
55140-AP-02-A | |
|---|---|
DigiKey Part Number | F10865-ND |
Manufacturer | |
Manufacturer Product Number | 55140-AP-02-A |
Description | SENSOR HALL ANALOG WIRE LEADS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet, South Pole Analog Wire Leads Rectangular, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Analog | |
Actuator Material | Magnet, South Pole | |
Termination Style | Wire Leads | |
Frequency | 10 kHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Rectangular, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,08000 Kč | 233,08 Kč |
| 5 | 211,49200 Kč | 1 057,46 Kč |
| 10 | 203,47100 Kč | 2 034,71 Kč |
| 25 | 193,89560 Kč | 4 847,39 Kč |
| 50 | 187,34000 Kč | 9 367,00 Kč |
| 100 | 181,33240 Kč | 18 133,24 Kč |
| 500 | 169,22708 Kč | 84 613,54 Kč |
| 1 000 | 166,30416 Kč | 166 304,16 Kč |
| Unit Price without VAT: | 233,08000 Kč |
|---|---|
| Unit Price with VAT: | 282,02680 Kč |




