
55140-3M-02-A | |
|---|---|
DigiKey Part Number | F7984-ND |
Manufacturer | |
Manufacturer Product Number | 55140-3M-02-A |
Description | SENSOR HALL DIGITAL WIRE LEADS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet, South Pole Digital Wire Leads Rectangular, Wire Leads |
Datasheet | Datasheet |
Category | Actuator Material Magnet, South Pole |
Manufacturer Littelfuse Inc. | Termination Style Wire Leads |
Series | Frequency 10 kHz |
Packaging Box | Voltage - Supply 2.7V ~ 24V |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Hall Effect Switch | Package / Case Rectangular, Wire Leads |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,47000 Kč | 172,47 Kč |
| 5 | 155,91600 Kč | 779,58 Kč |
| 10 | 149,76300 Kč | 1 497,63 Kč |
| 25 | 142,44320 Kč | 3 561,08 Kč |
| 50 | 137,43360 Kč | 6 871,68 Kč |
| 100 | 132,84330 Kč | 13 284,33 Kč |
| 500 | 123,59554 Kč | 61 797,77 Kč |
| 1 000 | 120,14937 Kč | 120 149,37 Kč |
| Unit Price without VAT: | 172,47000 Kč |
|---|---|
| Unit Price with VAT: | 208,68870 Kč |




