
52100001009 | |
|---|---|
DigiKey Part Number | WK6243-ND |
Manufacturer | |
Manufacturer Product Number | 52100001009 |
Description | FUSE CLIP CART 250V 6.3A PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 6.3 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | 5mm Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Phosphorus Bronze | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 5 | 4,95600 Kč | 24,78 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 50 | 3,77540 Kč | 188,77 Kč |
| 100 | 3,48570 Kč | 348,57 Kč |
| 250 | 3,13376 Kč | 783,44 Kč |
| 500 | 2,89142 Kč | 1 445,71 Kč |
| 2 000 | 2,45887 Kč | 4 917,74 Kč |
| 6 000 | 2,16003 Kč | 12 960,18 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |





