48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ30A-T7

DigiKey Part Number
18-5.0SMDJ30A-T7TR-ND - Tape & Reel (TR)
18-5.0SMDJ30A-T7CT-ND - Cut Tape (CT)
18-5.0SMDJ30A-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ30A-T7
Description
TVS DIODE 30VWM 48.4VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ30A-T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
103A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
30V
Supplier Device Package
Voltage - Breakdown (Min)
33.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
48.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZ1SMC30AT3GLittelfuse Inc.3 216F11589CT-ND27,51000 KčSimilar
3.0SMCJ30A-13Diodes Incorporated7823.0SMCJ30ADICT-ND22,47000 KčSimilar
5.0SMDJ30A-RBourns Inc.3 000118-5.0SMDJ30A-RTR-ND15,13781 KčSimilar
5.0SMDJ30A/TR7YAGEO22513-5.0SMDJ30A/TR7CT-ND22,68000 KčSimilar
SMCJ30ATaiwan Semiconductor Corporation2 827SMCJ30AFSCT-ND21,42000 KčSimilar
In-Stock: 384
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1033,19800 Kč331,98 Kč
10022,58960 Kč2 258,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,03960 Kč7 519,80 Kč
1 00013,82235 Kč13 822,35 Kč
1 50013,22874 Kč19 843,11 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč