5.0SMDJ13ASHRAT7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 621
Unit Price: 34,52000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 652
Unit Price: 51,15000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5 181
Unit Price: 44,42000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 600
Unit Price: 65,68000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 15,88047 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 2 912
Unit Price: 60,62000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 3 000
Unit Price: 25,47000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 115
Unit Price: 32,63000 Kč
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 16,41886 Kč

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 57,88750 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,37597 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 7,86092 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 16,44531 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2 288
Unit Price: 22,94000 Kč
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ13ASHRAT7

DigiKey Part Number
18-5.0SMDJ13ASHRAT7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ13ASHRAT7
Description
TVS DIODE 13VWM 21.5VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
21.5V Clamp 232.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
232.6A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500394,68750 Kč197 343,75 Kč
Manufacturers Standard Package
Unit Price without VAT:394,68750 Kč
Unit Price with VAT:477,57188 Kč