
4998100.M-M6 | |
|---|---|
DigiKey Part Number | 18-4998100.M-M6-ND |
Manufacturer | |
Manufacturer Product Number | 4998100.M-M6 |
Description | FUSE AUTO 100A 70VDC AUTO LINK |
Customer Reference | |
Detailed Description | 100 A 70 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 4998100.M-M6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2.5kA | |
Melting I²t | 17500.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | Blue | |
Size / Dimension | 0.630" L x 0.496" W x 0.323" H (16.00mm x 12.60mm x 8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,36000 Kč | 95,36 Kč |
| 5 | 79,10600 Kč | 395,53 Kč |
| 10 | 72,98000 Kč | 729,80 Kč |
| 50 | 60,53140 Kč | 3 026,57 Kč |
| 100 | 55,82880 Kč | 5 582,88 Kč |
| 250 | 50,14196 Kč | 12 535,49 Kč |
| 500 | 46,20390 Kč | 23 101,95 Kč |
| 1 000 | 42,98157 Kč | 42 981,57 Kč |
| Unit Price without VAT: | 95,36000 Kč |
|---|---|
| Unit Price with VAT: | 115,38560 Kč |


