100 A 70 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0998100.UX-2M8

DigiKey Part Number
18-0998100.UX-2M8-ND
Manufacturer
Manufacturer Product Number
0998100.UX-2M8
Description
FUSE AUTO 100A 70VDC AUTO LINK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 A 70 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
2.5kA
Melting I²t
24000.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Yellow
Size / Dimension
1.150" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm)
DC Cold Resistance
0.0046 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1285,99000 Kč285,99 Kč
5237,27800 Kč1 186,39 Kč
10218,94600 Kč2 189,46 Kč
50181,48580 Kč9 074,29 Kč
100167,30370 Kč16 730,37 Kč
250150,13572 Kč37 533,93 Kč
500143,84134 Kč71 920,67 Kč
Manufacturers Standard Package
Unit Price without VAT:285,99000 Kč
Unit Price with VAT:346,04790 Kč