4 A 350 V 350 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46214000000

DigiKey Part Number
F5995TR-ND - Tape & Reel (TR)
F5995CT-ND - Cut Tape (CT)
F5995DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
46214000000
Description
FUSE BOARD MNT 4A 350VAC/VDC SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 A 350 V 350 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
21.0
Mounting Type
Surface Mount
Approval Agency
UL, UMF, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.413" L x 0.177" W x 0.177" H (10.50mm x 4.50mm x 4.50mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.0158 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0885004.DRLittelfuse Inc.2 801F10991CT-ND130,40000 KčSimilar
3403.0172.11SCHURTER Inc.1 023486-1253-ND37,80000 KčSimilar
TR-1245UMFT4-REaton - Electronics Division2 809283-TR-1245UMFT4-RCT-ND28,77000 KčSimilar
In-Stock: 156
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,58000 Kč79,58 Kč
565,93400 Kč329,67 Kč
1060,85200 Kč608,52 Kč
5050,47500 Kč2 523,75 Kč
10046,55890 Kč4 655,89 Kč
25041,82464 Kč10 456,16 Kč
50038,54770 Kč19 273,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50029,71749 Kč44 576,24 Kč
Manufacturers Standard Package
Unit Price without VAT:79,58000 Kč
Unit Price with VAT:96,29180 Kč