
40015000440 | |
|---|---|
DigiKey Part Number | F4539-ND |
Manufacturer | |
Manufacturer Product Number | 40015000440 |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 40015000440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 130A | |
Melting I²t | 216.5 | |
Approval Agency | CQC, cURus, KC, PSE/JET, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.0098 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,84000 Kč | 32,84 Kč |
| 5 | 27,28000 Kč | 136,40 Kč |
| 10 | 25,19700 Kč | 251,97 Kč |
| 50 | 20,89840 Kč | 1 044,92 Kč |
| 100 | 19,27970 Kč | 1 927,97 Kč |
| 250 | 17,32500 Kč | 4 331,25 Kč |
| 500 | 15,97358 Kč | 7 986,79 Kč |
| 1 400 | 14,14680 Kč | 19 805,52 Kč |
| 5 600 | 13,34833 Kč | 74 750,65 Kč |
| Unit Price without VAT: | 32,84000 Kč |
|---|---|
| Unit Price with VAT: | 39,73640 Kč |



