TE5 400 Series Short
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40008000440

DigiKey Part Number
WK6281BK-ND
Manufacturer
Manufacturer Product Number
40008000440
Description
FUSE BRD MNT 800MA 250VAC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
40008000440 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
130A
Melting I²t
6.72
Approval Agency
CQC, cURus, KC, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.1003 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,36000 Kč31,36 Kč
526,06000 Kč130,30 Kč
1024,06000 Kč240,60 Kč
5019,95540 Kč997,77 Kč
10018,41240 Kč1 841,24 Kč
25016,54616 Kč4 136,54 Kč
50015,25578 Kč7 627,89 Kč
1 40013,51139 Kč18 915,95 Kč
5 60012,68947 Kč71 061,03 Kč
Manufacturers Standard Package
Unit Price without VAT:31,36000 Kč
Unit Price with VAT:37,94560 Kč