
39602000440 | |
|---|---|
DigiKey Part Number | WK4434BK-ND |
Manufacturer | |
Manufacturer Product Number | 39602000440 |
Description | FUSE BRD MNT 200MA 125VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39602000440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.14 | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 1.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,00000 Kč | 36,00 Kč |
| 5 | 29,76400 Kč | 148,82 Kč |
| 10 | 27,47000 Kč | 274,70 Kč |
| 50 | 22,79300 Kč | 1 139,65 Kč |
| 100 | 21,02680 Kč | 2 102,68 Kč |
| 250 | 18,89532 Kč | 4 723,83 Kč |
| 500 | 17,42056 Kč | 8 710,28 Kč |
| 1 400 | 15,42694 Kč | 21 597,72 Kč |
| 5 600 | 14,68501 Kč | 82 236,06 Kč |
| Unit Price without VAT: | 36,00000 Kč |
|---|---|
| Unit Price with VAT: | 43,56000 Kč |






