
39214000000 | |
|---|---|
DigiKey Part Number | F5505CT-ND - Cut Tape (CT) F5505TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39214000000 |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39214000000 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 40A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 100.0 |
Part Status Active | Approval Agency CQC, cULus, KC, PSE/JET, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0128 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 5 | 11,88400 Kč | 59,42 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 50 | 9,09220 Kč | 454,61 Kč |
| 100 | 8,38870 Kč | 838,87 Kč |
| 250 | 7,54164 Kč | 1 885,41 Kč |
| 500 | 6,95580 Kč | 3 477,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 5,28445 Kč | 7 398,23 Kč |
| 2 800 | 4,86944 Kč | 13 634,43 Kč |
| 4 200 | 4,64086 Kč | 19 491,61 Kč |
| 7 000 | 4,51457 Kč | 31 601,99 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


