TE5 392 Series; Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39208000000

DigiKey Part Number
F5498CT-ND - Cut Tape (CT)
F5498TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
39208000000
Description
FUSE BRD MNT 800MA 250VAC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
39208000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
25A
Melting I²t
3.8
Approval Agency
CQC, cULus, KC, SEMKO, VDE
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.096 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 760
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,82000 Kč10,82 Kč
58,98800 Kč44,94 Kč
108,28100 Kč82,81 Kč
506,87440 Kč343,72 Kč
1006,34170 Kč634,17 Kč
2505,70168 Kč1 425,42 Kč
5005,25934 Kč2 629,67 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 4004,19612 Kč5 874,57 Kč
2 8003,86717 Kč10 828,08 Kč
4 2003,68588 Kč15 480,70 Kč
7 0003,50581 Kč24 540,67 Kč
Manufacturers Standard Package
Unit Price without VAT:10,82000 Kč
Unit Price with VAT:13,09220 Kč