4 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38314000410

DigiKey Part Number
38314000410-ND
Manufacturer
Manufacturer Product Number
38314000410
Description
FUSE BOARD MNT 4A 300VAC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
300 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
58.0
Approval Agency
cURus, PSE, VDE
Operating Temperature
-65°C ~ 125°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
0.0138 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 157
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
526,66800 Kč133,34 Kč
1024,58900 Kč245,89 Kč
5020,40580 Kč1 020,29 Kč
10018,82680 Kč1 882,68 Kč
25016,92020 Kč4 230,05 Kč
50015,60026 Kč7 800,13 Kč
1 00014,37733 Kč14 377,33 Kč
5 00013,00826 Kč65 041,30 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč