
37014000410 | |
|---|---|
DigiKey Part Number | WK4962BK-ND |
Manufacturer | |
Manufacturer Product Number | 37014000410 |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37014000410 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 40A |
Part Status Active | Melting I²t 6.7 |
Mounting Type Through Hole | Approval Agency CCC, cURus, PSE, SEMKO, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 5 | 20,68800 Kč | 103,44 Kč |
| 10 | 19,10400 Kč | 191,04 Kč |
| 50 | 15,84180 Kč | 792,09 Kč |
| 100 | 14,61760 Kč | 1 461,76 Kč |
| 250 | 13,13648 Kč | 3 284,12 Kč |
| 500 | 12,11370 Kč | 6 056,85 Kč |
| 1 000 | 11,16562 Kč | 11 165,62 Kč |
| 5 000 | 9,85422 Kč | 49 271,10 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |







