
37301000000 | |
|---|---|
DigiKey Part Number | 18-37301000000CT-ND - Cut Tape (CT) 18-37301000000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37301000000 |
Description | FUSE BRD MNT 100MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37301000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0013 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 8.9 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,83000 Kč | 31,83 Kč |
| 5 | 26,46600 Kč | 132,33 Kč |
| 10 | 24,42600 Kč | 244,26 Kč |
| 50 | 20,25680 Kč | 1 012,84 Kč |
| 100 | 18,69000 Kč | 1 869,00 Kč |
| 250 | 16,79708 Kč | 4 199,27 Kč |
| 500 | 15,48798 Kč | 7 743,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,84729 Kč | 12 847,29 Kč |
| 2 000 | 11,83477 Kč | 23 669,54 Kč |
| 3 000 | 11,50308 Kč | 34 509,24 Kč |
| Unit Price without VAT: | 31,83000 Kč |
|---|---|
| Unit Price with VAT: | 38,51430 Kč |





