Parametric Equivalent

37001000000 | |
|---|---|
DigiKey Part Number | F5466CT-ND - Cut Tape (CT) F5466TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37001000000 |
Description | FUSE BRD MNT 100MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37001000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0038 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,01000 Kč | 21,01 Kč |
| 5 | 17,39400 Kč | 86,97 Kč |
| 10 | 16,06200 Kč | 160,62 Kč |
| 50 | 13,32000 Kč | 666,00 Kč |
| 100 | 12,29220 Kč | 1 229,22 Kč |
| 250 | 11,04880 Kč | 2 762,20 Kč |
| 500 | 10,18912 Kč | 5 094,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,45369 Kč | 8 453,69 Kč |
| 2 000 | 7,78966 Kč | 15 579,32 Kč |
| 3 000 | 7,42372 Kč | 22 271,16 Kč |
| 5 000 | 7,25609 Kč | 36 280,45 Kč |
| Unit Price without VAT: | 21,01000 Kč |
|---|---|
| Unit Price with VAT: | 25,42210 Kč |


