50 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37300500000

DigiKey Part Number
18-37300500000CT-ND - Cut Tape (CT)
18-37300500000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37300500000
Description
FUSE BOARD MNT 50MA 250VAC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37300500000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.0E-4
Approval Agency
CSA, cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
7.265 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1133,04000 Kč133,04 Kč
5110,38600 Kč551,93 Kč
10101,86100 Kč1 018,61 Kč
5084,48620 Kč4 224,31 Kč
10077,91660 Kč7 791,66 Kč
25069,96768 Kč17 491,92 Kč
50067,60460 Kč33 802,30 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00055,23267 Kč55 232,67 Kč
Manufacturers Standard Package
Unit Price without VAT:133,04000 Kč
Unit Price with VAT:160,97840 Kč