Direct
Direct

37213150001 | |
|---|---|
DigiKey Part Number | WK4224CT-ND - Cut Tape (CT) WK4224TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37213150001 |
Description | FUSE BRD MNT 3.15A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37213150001 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 77.3955 |
Part Status Active | Approval Agency CCC, cURus, PSE, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0173 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.6820 | SCHURTER Inc. | 698 | 486-3903-1-ND | 27,32000 Kč | Direct |
| SR-5-3.15A-AP | Eaton - Electronics Division | 653 | 283-2574-1-ND | 16,06000 Kč | Direct |
| SR-5-3.15A-BK | Eaton - Electronics Division | 48 | 283-2586-ND | 56,94000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 5 | 25,94400 Kč | 129,72 Kč |
| 10 | 23,92100 Kč | 239,21 Kč |
| 50 | 19,84600 Kč | 992,30 Kč |
| 100 | 18,31110 Kč | 1 831,11 Kč |
| 250 | 16,45748 Kč | 4 114,37 Kč |
| 500 | 15,17530 Kč | 7 587,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,98878 Kč | 11 988,78 Kč |
| 2 000 | 11,04455 Kč | 22 089,10 Kč |
| 3 000 | 10,65716 Kč | 31 971,48 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |








