3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Eaton Electronics Overcurrent Protection Fuse Portfolio

SR-5-3.15A-AP

DigiKey Part Number
283-2574-1-ND - Cut Tape (CT)
283-2574-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SR-5-3.15A-AP
Description
FUSE BRD MNT 3.15A 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
SR-5-3.15A-AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Cut Tape (CT)
Tape & Box (TB)
Melting I²t
57.0
Part Status
Active
Approval Agency
CCC, cULus, KC-MARK, PSE, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.319" H (8.50mm x 8.10mm)
Current Rating (Amps)
DC Cold Resistance
0.018 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.6820SCHURTER Inc.698486-3903-1-ND27,32000 KčDirect
37013150000Littelfuse Inc.249WK4924CT-ND27,53000 KčSimilar
In-Stock: 653
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,06000 Kč16,06 Kč
513,34800 Kč66,74 Kč
1012,30500 Kč123,05 Kč
5010,21080 Kč510,54 Kč
1009,42250 Kč942,25 Kč
2508,46984 Kč2 117,46 Kč
5007,81206 Kč3 906,03 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0007,40537 Kč7 405,37 Kč
2 0006,82486 Kč13 649,72 Kč
3 0006,50504 Kč19 515,12 Kč
5 0006,12171 Kč30 608,55 Kč
7 0005,88045 Kč41 163,15 Kč
10 0005,63403 Kč56 340,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,06000 Kč
Unit Price with VAT:19,43260 Kč