
37013150000 | |
|---|---|
DigiKey Part Number | WK4924CT-ND - Cut Tape (CT) WK4924TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37013150000 |
Description | FUSE BRD MNT 3.15A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37013150000 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 3.1 |
Mounting Type Through Hole | Approval Agency CCC, cURus, PSE, SEMKO, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR-5-3.15A-AP | Eaton - Electronics Division | 653 | 283-2574-1-ND | 16,06000 Kč | Similar |
| SR-5-3.15A-BK | Eaton - Electronics Division | 48 | 283-2586-ND | 56,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 5 | 22,85800 Kč | 114,29 Kč |
| 10 | 21,08500 Kč | 210,85 Kč |
| 50 | 17,50200 Kč | 875,10 Kč |
| 100 | 16,14840 Kč | 1 614,84 Kč |
| 250 | 14,51292 Kč | 3 628,23 Kč |
| 500 | 13,38298 Kč | 6 691,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,57374 Kč | 10 573,74 Kč |
| 2 000 | 9,74171 Kč | 19 483,42 Kč |
| 3 000 | 9,28320 Kč | 27 849,60 Kč |
| 5 000 | 9,28070 Kč | 46 403,50 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |


