500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37005000000

DigiKey Part Number
WK4941CT-ND - Cut Tape (CT)
WK4941TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37005000000
Description
FUSE BRD MNT 500MA 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37005000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Cut Tape (CT)
Tape & Box (TB)
Melting I²t
0.042
Part Status
Active
Approval Agency
CCC, cURus, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.121 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.6071SCHURTER Inc.633486-7108-1-ND22,89000 KčDirect
In-Stock: 937
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
523,01400 Kč115,07 Kč
1021,22900 Kč212,29 Kč
5017,62160 Kč881,08 Kč
10016,25880 Kč1 625,88 Kč
25014,61208 Kč3 653,02 Kč
50013,47442 Kč6 737,21 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00010,64599 Kč10 645,99 Kč
2 0009,80827 Kč19 616,54 Kč
3 0009,34663 Kč28 039,89 Kč
5 0009,34411 Kč46 720,55 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč