
0034.6071 | |
|---|---|
DigiKey Part Number | 486-7108-2-ND - Tape & Reel (TR) 486-7108-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6071 |
Description | FUSE BRD MNT 500MA 250VAC RADIAL |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6071 Models |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Fast Blow |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Breaking Capacity @ Rated Voltage 35A |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37005000000 | Littelfuse Inc. | 937 | WK4941CT-ND | 27,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 5 | 18,94000 Kč | 94,70 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 50 | 14,48440 Kč | 724,22 Kč |
| 100 | 13,36520 Kč | 1 336,52 Kč |
| 250 | 12,01252 Kč | 3 003,13 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

