
35815000029 | |
|---|---|
DigiKey Part Number | F4458-ND |
Manufacturer | |
Manufacturer Product Number | 35815000029 |
Description | FUSE CERAMIC 5A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 62.0 | |
Approval Agency | cULus | |
Operating Temperature | -25°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 5 | 92,77000 Kč | 463,85 Kč |
| 10 | 85,60900 Kč | 856,09 Kč |
| 50 | 71,00260 Kč | 3 550,13 Kč |
| 100 | 65,48020 Kč | 6 548,02 Kč |
| 300 | 57,55273 Kč | 17 265,82 Kč |
| 500 | 54,17946 Kč | 27 089,73 Kč |
| 1 000 | 51,23512 Kč | 51 235,12 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |















