
35813150029 | |
|---|---|
DigiKey Part Number | F4457-ND |
Manufacturer | |
Manufacturer Product Number | 35813150029 |
Description | FUSE CERM 3.15A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 18.0 |
Mounting Type Requires Holder | Approval Agency cULus |
Fuse Type | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.248" Dia x 1.260" L (6.30mm x 32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 5 | 101,16800 Kč | 505,84 Kč |
| 10 | 93,35700 Kč | 933,57 Kč |
| 50 | 77,43220 Kč | 3 871,61 Kč |
| 100 | 71,41000 Kč | 7 141,00 Kč |
| 300 | 62,75953 Kč | 18 827,86 Kč |
| 500 | 59,07788 Kč | 29 538,94 Kč |
| 1 000 | 56,36115 Kč | 56 361,15 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |














