2 A 440 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35612000029

DigiKey Part Number
WK6269-ND
Manufacturer
Manufacturer Product Number
35612000029
Description
FUSE CERAMIC 2A 440VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 A 440 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Melting I²t
9.2
Part Status
Active
Approval Agency
CE, cULus
Mounting Type
Requires Holder
Operating Temperature
-25°C ~ 70°C
Fuse Type
Size / Dimension
0.248" Dia x 1.260" L (6.30mm x 32.00mm)
Current Rating (Amps)
DC Cold Resistance
0.105 Ohms
Voltage Rating - AC
440 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 285
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
549,51400 Kč247,57 Kč
1045,69200 Kč456,92 Kč
5037,90140 Kč1 895,07 Kč
10034,95960 Kč3 495,96 Kč
30030,74247 Kč9 222,74 Kč
50028,94868 Kč14 474,34 Kč
1 00026,66872 Kč26 668,72 Kč
5 00025,69105 Kč128 455,25 Kč
Manufacturers Standard Package
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč