
35604000029 | |
|---|---|
DigiKey Part Number | F4453-ND |
Manufacturer | |
Manufacturer Product Number | 35604000029 |
Description | FUSE CERM 400MA 440VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 400 mA 440 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 440 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 0.16 | |
Approval Agency | CE | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) | |
DC Cold Resistance | 1.95 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 5 | 45,39800 Kč | 226,99 Kč |
| 10 | 41,89100 Kč | 418,91 Kč |
| 50 | 34,75160 Kč | 1 737,58 Kč |
| 100 | 32,05760 Kč | 3 205,76 Kč |
| 300 | 28,19190 Kč | 8 457,57 Kč |
| 500 | 26,54778 Kč | 13 273,89 Kč |
| 1 000 | 24,45826 Kč | 24 458,26 Kč |
| 5 000 | 23,35503 Kč | 116 775,15 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |













