5 A 440 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35415000029

DigiKey Part Number
F4449-ND
Manufacturer
Manufacturer Product Number
35415000029
Description
FUSE CERAMIC 5A 440VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 A 440 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
440 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
78.0
Approval Agency
cULus
Operating Temperature
-25°C ~ 70°C
Color
-
Size / Dimension
0.248" Dia x 1.260" L (6.30mm x 32.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
543,76000 Kč218,80 Kč
1040,37900 Kč403,79 Kč
5033,50440 Kč1 675,22 Kč
10030,90490 Kč3 090,49 Kč
30027,17910 Kč8 153,73 Kč
50025,59446 Kč12 797,23 Kč
1 00023,58096 Kč23 580,96 Kč
5 00022,43376 Kč112 168,80 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč