
35412500029 | |
|---|---|
DigiKey Part Number | F4446-ND |
Manufacturer | |
Manufacturer Product Number | 35412500029 |
Description | FUSE CERAMIC 2.5A 440VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 440 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 440 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 9.0 | |
Approval Agency | cULus | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 5 | 43,76000 Kč | 218,80 Kč |
| 10 | 40,37900 Kč | 403,79 Kč |
| 50 | 33,50440 Kč | 1 675,22 Kč |
| 100 | 30,90490 Kč | 3 090,49 Kč |
| 300 | 27,17910 Kč | 8 153,73 Kč |
| 500 | 25,59446 Kč | 12 797,23 Kč |
| 1 000 | 23,58096 Kč | 23 580,96 Kč |
| 5 000 | 22,43376 Kč | 112 168,80 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |














