30KPA90A-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 257,86000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 941
Unit Price: 34,52000 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 389,42500 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 389,42500 Kč
Datasheet
146.4V Clamp 207A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA90A-B

DigiKey Part Number
30KPA90A-B-ND
Manufacturer
Manufacturer Product Number
30KPA90A-B
Description
TVS DIODE 90VWM 146.4VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
146.4V Clamp 207A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA90A-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100.5V
Voltage - Clamping (Max) @ Ipp
146.4V
Current - Peak Pulse (10/1000µs)
207A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100261,99880 Kč26 199,88 Kč
Manufacturers Standard Package
Unit Price without VAT:261,99880 Kč
Unit Price with VAT:317,01855 Kč