146.4V Clamp 207A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA90A

DigiKey Part Number
3811-30KPA90A-ND
Manufacturer
Manufacturer Product Number
30KPA90A
Description
TVS DIODE 90VWM 146.4VC P600
Customer Reference
Detailed Description
146.4V Clamp 207A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100.5V
Voltage - Clamping (Max) @ Ipp
146.4V
Current - Peak Pulse (10/1000µs)
207A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 56 days from MDE Semiconductor Inc
FREE SHIPPING for this product
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10389,42500 Kč3 894,25 Kč
Unit Price without VAT:389,42500 Kč
Unit Price with VAT:471,20425 Kč