300 A 500 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30EV300.ZXBDM

DigiKey Part Number
18-30EV300.ZXBDM-ND
Manufacturer
Manufacturer Product Number
30EV300.ZXBDM
Description
30ev hv fuse
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
300 A 500 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt)
Datasheet
 Datasheet
EDA/CAD Models
30EV300.ZXBDM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
30kA
Melting I²t
101000.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
1.181" Dia x 2.047" L (30.00mm x 52.00mm)
DC Cold Resistance
0.00027 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 015,67000 Kč1 015,67 Kč
5842,56600 Kč4 212,83 Kč
10777,17800 Kč7 771,78 Kč
72616,26792 Kč44 371,29 Kč
144579,26340 Kč83 413,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 015,67000 Kč
Unit Price with VAT:1 228,96070 Kč