
30EV250.ZXBDM | |
|---|---|
DigiKey Part Number | 18-30EV250.ZXBDM-ND |
Manufacturer | |
Manufacturer Product Number | 30EV250.ZXBDM |
Description | 30ev hv fuse |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 250 A 500 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
EDA/CAD Models | 30EV250.ZXBDM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA | |
Melting I²t | 52000.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.181" Dia x 2.047" L (30.00mm x 52.00mm) | |
DC Cold Resistance | 0.00032 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 015,67000 Kč | 1 015,67 Kč |
| 5 | 842,56600 Kč | 4 212,83 Kč |
| 10 | 777,17800 Kč | 7 771,78 Kč |
| 50 | 643,42920 Kč | 32 171,46 Kč |
| 100 | 592,69790 Kč | 59 269,79 Kč |
| 250 | 579,26428 Kč | 144 816,07 Kč |
| Unit Price without VAT: | 1 015,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 228,96070 Kč |


