30315000421 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 187
Unit Price: 116,41000 Kč
Datasheet
TR3® 303, Short Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30315000421

DigiKey Part Number
30315000421-ND
Manufacturer
Manufacturer Product Number
30315000421
Description
FUSE BRD MT 5A 125VAC 63VDC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.5
Approval Agency
CSA, UL
Operating Temperature
-25°C ~ 70°C
Color
-
Size / Dimension
0.236" Dia x 0.315" H (6.00mm x 8.00mm)
DC Cold Resistance
0.0131 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,51000 Kč118,51 Kč
598,34600 Kč491,73 Kč
1090,74700 Kč907,47 Kč
5075,25800 Kč3 762,90 Kč
10069,40400 Kč6 940,40 Kč
30060,99870 Kč18 299,61 Kč
60056,19192 Kč33 715,15 Kč
1 20054,60897 Kč65 530,76 Kč
Manufacturers Standard Package
Unit Price without VAT:118,51000 Kč
Unit Price with VAT:143,39710 Kč