30315000131
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30315000131

DigiKey Part Number
F4438-ND
Manufacturer
Manufacturer Product Number
30315000131
Description
FUSE BRD MT 5A 125VAC 63VDC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.5
Approval Agency
CSA, UL
Operating Temperature
-25°C ~ 70°C
Color
-
Size / Dimension
0.236" Dia x 0.315" H (6.00mm x 8.00mm)
DC Cold Resistance
0.0131 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,41000 Kč116,41 Kč
596,49400 Kč482,47 Kč
1089,04200 Kč890,42 Kč
5073,83920 Kč3 691,96 Kč
20062,78055 Kč12 556,11 Kč
40057,85225 Kč23 140,90 Kč
60055,13662 Kč33 081,97 Kč
1 00053,48005 Kč53 480,05 Kč
Manufacturers Standard Package
Unit Price without VAT:116,41000 Kč
Unit Price with VAT:140,85610 Kč