
2920L260/33DR | |
|---|---|
DigiKey Part Number | 18-2920L260/33DRTR-ND - Tape & Reel (TR) 18-2920L260/33DRCT-ND - Cut Tape (CT) 18-2920L260/33DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L260/33DR |
Description | POLYSWITCH RESETTABLE PPTC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 2.6 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 75 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 5 | 21,30200 Kč | 106,51 Kč |
| 10 | 19,64000 Kč | 196,40 Kč |
| 50 | 16,30120 Kč | 815,06 Kč |
| 100 | 15,04230 Kč | 1 504,23 Kč |
| 250 | 13,51916 Kč | 3 379,79 Kč |
| 500 | 12,46666 Kč | 6 233,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,85898 Kč | 14 788,47 Kč |
| 3 000 | 9,08041 Kč | 27 241,23 Kč |
| 4 500 | 9,04888 Kč | 40 719,96 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |










