
20KPA34CA | |
---|---|
DigiKey Part Number | 20KPA34CATR-ND - Tape & Reel (TR) 20KPA34CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 20KPA34CA |
Description | TVS DIODE 34VWM 57.5VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 57.5V Clamp 351.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 20KPA34CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 34V | |
Voltage - Breakdown (Min) | 38V | |
Voltage - Clamping (Max) @ Ipp | 57.5V | |
Current - Peak Pulse (10/1000µs) | 351.3A | |
Power - Peak Pulse | 20000W (20kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 336,20000 Kč | 336,20 Kč |
10 | 239,27400 Kč | 2 392,74 Kč |
100 | 204,71720 Kč | 20 471,72 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 204,71724 Kč | 163 773,79 Kč |
Unit Price without VAT: | 336,20000 Kč |
---|---|
Unit Price with VAT: | 406,80200 Kč |