
20EV125.ZXBDMC | |
|---|---|
DigiKey Part Number | 18-20EV125.ZXBDMC-ND |
Manufacturer | |
Manufacturer Product Number | 20EV125.ZXBDMC |
Description | PCP HV FUSE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 125A 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 20EV125.ZXBDMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 125A | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.787" Dia x 1.654" L (20.00mm x 42.00mm) | |
Melting I²t | 34000.0 | |
DC Cold Resistance | 0.73 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,04000 Kč | 510,04 Kč |
| 5 | 423,11000 Kč | 2 115,55 Kč |
| 10 | 390,33200 Kč | 3 903,32 Kč |
| 50 | 323,39860 Kč | 16 169,93 Kč |
| 100 | 298,03510 Kč | 29 803,51 Kč |
| 320 | 271,63013 Kč | 86 921,64 Kč |
| Unit Price without VAT: | 510,04000 Kč |
|---|---|
| Unit Price with VAT: | 617,14840 Kč |


