100A 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20EV100.ZXBDMC

DigiKey Part Number
18-20EV100.ZXBDMC-ND
Manufacturer
Manufacturer Product Number
20EV100.ZXBDMC
Description
PCP HV FUSE
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
100A 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
EDA/CAD Models
20EV100.ZXBDMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
500 VDC
Manufacturer
Littelfuse Inc.
Applications
Electrical, Industrial
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Breaking Capacity @ Rated Voltage
20kA
Part Status
Active
Package / Case
Cylindrical, Blade Terminal (Bolt)
Mounting Type
Bolt Mount
Size / Dimension
0.787" Dia x 1.654" L (20.00mm x 42.00mm)
Fuse Type
Cartridge
Melting I²t
24400.0
Current Rating (Amps)
100A
DC Cold Resistance
0.0009 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 452
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1510,04000 Kč510,04 Kč
5423,11000 Kč2 115,55 Kč
10390,33200 Kč3 903,32 Kč
50323,39860 Kč16 169,93 Kč
100298,03510 Kč29 803,51 Kč
320271,63013 Kč86 921,64 Kč
Manufacturers Standard Package
Unit Price without VAT:510,04000 Kč
Unit Price with VAT:617,14840 Kč