20111000001 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 39,21000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 595
Unit Price: 32,53000 Kč
Datasheet
1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20111000001

DigiKey Part Number
20111000001-ND
Manufacturer
Manufacturer Product Number
20111000001
Description
FUSE GLASS 1A 250VAC 5X20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Medium Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
80A
Part Status
Active
Melting I²t
2.0
Mounting Type
Requires Holder
Approval Agency
cULus
Fuse Type
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.2516SCHURTER Inc.0486-1852-ND39,21000 KčDirect
BK1/GMC-1-REaton - Electronics Division595283-BK1/GMC-1-R-ND32,53000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00034,66434 Kč34 664,34 Kč
Manufacturers Standard Package
Unit Price without VAT:34,66434 Kč
Unit Price with VAT:41,94385 Kč