Eaton Electronics Overcurrent Protection Fuse Portfolio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1/GMC-1-R

DigiKey Part Number
283-BK1/GMC-1-R-ND
Manufacturer
Manufacturer Product Number
BK1/GMC-1-R
Description
FUSE GLASS 1A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Medium Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
1.8
Mounting Type
Requires Holder
Approval Agency
CSA, KC, MITI, UL
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.156 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 595
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,53000 Kč32,53 Kč
526,90400 Kč134,52 Kč
1024,83900 Kč248,39 Kč
5020,60520 Kč1 030,26 Kč
10019,01190 Kč1 901,19 Kč
25017,08564 Kč4 271,41 Kč
50015,75424 Kč7 877,12 Kč
1 00014,52043 Kč14 520,43 Kč
5 00011,98983 Kč59 949,15 Kč
Manufacturers Standard Package
Unit Price without VAT:32,53000 Kč
Unit Price with VAT:39,36130 Kč