
1SMA33AT3G | |
|---|---|
DigiKey Part Number | 1SMA33AT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA33AT3G |
Description | TVS DIODE 33VWM 53.3VC SMA |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 375pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 7.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ33A | Littelfuse Inc. | 4 536 | SMAJ33ALFCT-ND | 9,87000 Kč | Direct |
| SMAJ33A-E3/61 | Vishay General Semiconductor - Diodes Division | 7 886 | SMAJ33A-E3/61GICT-ND | 10,92000 Kč | Direct |
| SMAJ33A-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ33A-M3/61-ND | 1,94425 Kč | Direct |
| P4SMAJ28A | Diotec Semiconductor | 7 298 | 4878-P4SMAJ28ACT-ND | 7,56000 Kč | Similar |
| SMAJ33A-TR | STMicroelectronics | 8 120 | 497-7448-1-ND | 13,86000 Kč | Similar |






