SMAJ33A-M3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5 030
Unit Price: 10,71000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 981
Unit Price: 9,03000 Kč
Datasheet

Similar


YAGEO
In Stock: 4 142
Unit Price: 2,73000 Kč
Datasheet

Similar


YAGEO
In Stock: 300
Unit Price: 7,77000 Kč
Datasheet
Image for SMAJ33A-M3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ33A-M3/61

DigiKey Part Number
SMAJ33A-M3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ33A-M3/61
Description
TVS DIODE 33VWM 53.3VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
7.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0001,94425 Kč17 498,25 Kč
Unit Price without VAT:1,94425 Kč
Unit Price with VAT:2,35254 Kč