
1N6373RL4G | |
|---|---|
DigiKey Part Number | 1N6373RL4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6373RL4G |
Description | TVS DIODE 5VWM 9.4VC AXIAL |
Customer Reference | |
Detailed Description | 9.4V Clamp Ipp Tvs Diode Through Hole Axial |
Category | Voltage - Clamping (Max) @ Ipp 9.4V |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE6.8A | Littelfuse Inc. | 24 385 | 1.5KE6.8ALFCT-ND | 19,32000 Kč | Similar |


