
1KSMB56CA | |
|---|---|
DigiKey Part Number | 18-1KSMB56CATR-ND - Tape & Reel (TR) 18-1KSMB56CACT-ND - Cut Tape (CT) 18-1KSMB56CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB56CA |
Description | TVS DIODE 47.8VWM 77VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 13A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB56CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 13A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 Kč | 13,11 Kč |
| 10 | 11,54700 Kč | 115,47 Kč |
| 100 | 7,98950 Kč | 798,95 Kč |
| 500 | 6,67872 Kč | 3 339,36 Kč |
| 1 000 | 5,72165 Kč | 5 721,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,89357 Kč | 14 680,71 Kč |
| 6 000 | 4,39634 Kč | 26 378,04 Kč |
| 9 000 | 4,35886 Kč | 39 229,74 Kč |
| Unit Price without VAT: | 13,11000 Kč |
|---|---|
| Unit Price with VAT: | 15,86310 Kč |






